TRU COMPONENTS 1605978 LED indicator light Green 24V DC/AC 150 mcd Industrial

MPN
1605978
EAN-13
4016139333014
Order Code
18-1898
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 168 in stock

TruComponents presents the 1605978, a robust LED indicator light designed for diverse applications requiring visual signalling. This 4.8mm LED indicator emits a clear green light, offering a luminous intensity of 150 mcd, and operates efficiently with a voltage compatibility of 24 V DC/AC, making it versatile for various power systems. Engineered for reliability, the TruComponents 1605978 is suited for use in control panels, machinery, and electronic equipment where clear status indication is critical. Its compact design combined with straightforward installation ensures it is an excellent fit for tight or constrained spaces often encountered in industrial and engineering environments. This LED indicator supports engineers in achieving precise and dependable operation, contributing to the maintenance of high-performance standards for complex systems.
Type LED indicator light
LED Colour Green
Forward Current 15mA
Forward Voltage 24V DC/AC
Connection Soldering
Content 1
Diameter 13.5mm
Dimensions (Ø x L) 13.5 mm x 37 mm
Front panel thickness 6mm
Head Diameter 13.5mm
Head height 4.5mm
LED features External reflector
Length 37mm
Lifespan 40000h
Luminosity 150mcd
Maximum Temperature +55°C
Min. temperature -20°C
Mounting depth 38.5mm
Mounting Type Screw and union
Recess Diameter 12mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot