TRU COMPONENTS 1605969 LED indicator light Red 24 V DC/AC 70 mcd Panel Indicator

MPN
1605969
EAN-13
4016139332925
Order Code
18-1895
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 281 in stock

TruComponents 1605969 is a 4.8mm LED indicator renowned for its robust design and reliable performance in electronic signalling applications. Designed to function with both 24 V DC and AC power sources, it emits a bright red illumination with an intensity of 70 mcd, making it suitable for clear visibility in various conditions. The component's compact form factor and durable construction make it ideal for integration into industrial control panels, circuit boards, and equipment enclosures where precise status indication is crucial. It ensures effective operation across different electrical environments, thus serving as a versatile device for engineers seeking dependable indicator lights in complex systems.
Type LED indicator light
LED Colour Red
Forward Current 15mA
Forward Voltage 24V DC/AC
Connection Soldering
Content 1
Diameter 9.5mm
Dimensions (Ø x L) 9.5 mm x 31 mm
Front panel thickness 6mm
Head Diameter 9.5mm
Head height 1.5mm
LED features Built-in reflector
Length 31mm
Lifespan 40000h
Luminosity 70mcd
Maximum Temperature +55°C
Min. temperature -20°C
Mounting depth 35.5mm
Mounting Type Screw and union
Recess Diameter 8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot