TRU COMPONENTS 1605967 LED indicator light Blue 12 V DC/AC 60 mcd output

MPN
1605967
EAN-13
4016139332901
Order Code
18-1894
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 306 in stock

TruComponents 1605967, a 4.8mm LED indicator light, is engineered to deliver a bright blue illumination with an intensity of 60 millicandela at a power supply of either 12 V DC or AC. This versatile component is designed to provide reliable visual indication in a variety of systems, making it an ideal choice for use in control panels, equipment status indicators, and electronic devices requiring clear status display. Its compact design allows for efficient integration into circuits where space is limited, while offering robust performance suitable for both industrial and consumer applications.
Type LED indicator light
LED Colour Blue
Forward Current 15mA
Forward Voltage 12V DC/AC
Connection Soldering
Content 1
Diameter 9.5mm
Dimensions (Ø x L) 9.5 mm x 31 mm
Front panel thickness 6mm
Head Diameter 9.5mm
Head height 1.5mm
LED features Built-in reflector
Length 31mm
Lifespan 40000h
Luminosity 60mcd
Maximum Temperature +55°C
Min. temperature -20°C
Mounting depth 35.5mm
Mounting Type Screw and union
Recess Diameter 8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot