TRU COMPONENTS 1605962 LED indicator light Green 24V DC/AC 200mcd Industrial

MPN
1605962
EAN-13
4016139332857
Order Code
18-1892
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 387 in stock

TruComponents 1605962 is a 4.8mm LED indicator renowned for its reliability in low-voltage applications. Designed to operate at 24 volts DC or AC, this indicator emits a green light with an intensity of 200 millicandelas, making it suitable for applications requiring clear, visible status indication. Its compact form factor and robust construction ensure compatibility with a range of control panels and equipment monitoring systems. Typically utilised in industrial and commercial settings, it is ideal for use in machinery status displays, control cabinets, and instrumentation panels where distinct visual signalling is essential. An optimum choice for engineers seeking efficient and long-lasting LED indicators, the TruComponents 1605962 guarantees precise performance in demanding environments.
Type LED indicator light
LED Colour Green
Forward Current 15mA
Forward Voltage 24V DC/AC
Connection Soldering
Content 1
Diameter 9.5mm
Dimensions (Ø x L) 9.5 mm x 34.3 mm
Front panel thickness 6mm
Head Diameter 9.5mm
Head height 4.8mm
LED features External reflector
Length 34.3mm
Lifespan 40000h
Luminosity 200mcd
Maximum Temperature +55°C
Min. temperature -20°C
Mounting depth 35.5mm
Mounting Type Screw and union
Recess Diameter 8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot