TRU COMPONENTS 1605961 LED indicator light Red 24V DC/AC 60mcd Panel Indicator

MPN
1605961
EAN-13
4016139332840
Order Code
18-1891
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

TruComponents 1605961 is a high-quality 4.8mm LED indicator light designed to operate at a voltage of 24 V DC/AC, emitting a bright red light with a luminous intensity of 60 millicandela. This LED indicator is suitable for a variety of uses in control panels, instrumentation, and automation systems where reliable visual status indication is required. It is constructed to fit seamlessly into standard 4.8mm panel holes, providing straightforward integration into existing systems. The robust design ensures longevity and consistent performance in both DC and AC environments, making it ideal for demanding industrial applications. With its efficient energy consumption and solid light output, the 1605961 offers a dependable solution for engineers seeking durable and effective indicator lights.
Type LED indicator light
LED Colour Red
Forward Current 15mA
Forward Voltage 24V DC/AC
Connection Soldering
Content 1
Diameter 9.5mm
Dimensions (Ø x L) 9.5 mm x 34.3 mm
Front panel thickness 6mm
Head Diameter 9.5mm
Head height 4.8mm
LED features External reflector
Length 34.3mm
Lifespan 40000h
Luminosity 60mcd
Maximum Temperature +55°C
Min. temperature -20°C
Mounting depth 35.5mm
Mounting Type Screw and union
Recess Diameter 8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot