TRU COMPONENTS 1605957 LED indicator light Red 12 V DC/AC 60 mcd panel use

MPN
1605957
EAN-13
4016139332802
Order Code
18-1890
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

TruComponents 1605957 is a versatile LED indicator light designed for both DC and AC operations at 12 V, offering a reliable source of illumination with an intensity of 60 millicandela. This component features a 4.8 mm mounting diameter, making it suitable for a range of applications where compact indicators are required. The red LED colour ensures clear visibility and is particularly useful in control panels, automotive dashboards, and industrial equipment to provide status indication or alerts. With its robust design, it is well-suited for both indoor and outdoor environments, assuming adequate housing, and meets the typical demands of engineering projects requiring dependable visual signalling.
Type LED indicator light
LED Colour Red
Forward Current 15mA
Forward Voltage 12V DC/AC
Connection Soldering
Content 1
Diameter 9.5mm
Dimensions (Ø x L) 9.5 mm x 34.3 mm
Front panel thickness 6mm
Head Diameter 9.5mm
Head height 4.8mm
LED features External reflector
Length 34.3mm
Lifespan 40000h
Luminosity 60mcd
Maximum Temperature +55°C
Min. temperature -20°C
Mounting depth 35.5mm
Mounting Type Screw and union
Recess Diameter 8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot