TRU COMPONENTS 1605954 LED indicator light White 24V DC/AC 350mcd

MPN
1605954
EAN-13
4016139332789
Order Code
18-1888
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

TruComponents 1605954 features a 4.8mm LED indicator light with a white light output designed to operate at 24 V DC/AC with an intensity of 350 mcd. This component is ideal for applications requiring reliable visual indicators, such as power status signals, in various electronic devices and control panels. With its robust design, the LED indicator ensures long-lasting performance in both DC and AC circuits, making it versatile for use in industrial machinery, automotive dashboards, and consumer electronic equipment. The 1605954 model is particularly valued for its compact size and energy efficiency, facilitating easy integration into existing systems without compromising on space or power consumption.
Type LED indicator light
LED Colour White
Forward Current 15mA
Forward Voltage 24V DC/AC
Connection Soldering
Content 1
Diameter 7mm
Dimensions (Ø x L) 7 mm x 37 mm
Front panel thickness 6mm
Head Diameter 7mm
Head height 3.5mm
LED features External reflector
Length 37mm
Lifespan 40000h
Luminosity 350mcd
Maximum Temperature +55°C
Min. temperature -20°C
Mounting depth 39.5mm
Mounting Type Screw and union
Recess Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot