TRU COMPONENTS 1605952 LED indicator light Green 24VDC/AC 150mcd Panel Indicator

MPN
1605952
EAN-13
4016139332765
Order Code
18-1887
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

TruComponents 1605952 is a 4.8mm LED indicator designed for reliable signalling in various electronic applications. This green LED indicator light operates efficiently with both 24 V DC and AC power sources, providing a luminous intensity of 150 millicandela. Engineered for precision, it is an ideal solution for indicating power status, operating conditions, or fault notifications in control panels, instrument clusters, and industrial machinery. Its robust construction ensures durability and consistent performance in a wide range of environmental conditions.
Type LED indicator light
LED Colour Green
Forward Current 15mA
Forward Voltage 24V DC/AC
Connection Soldering
Content 1
Diameter 7mm
Dimensions (Ø x L) 7 mm x 37 mm
Front panel thickness 6mm
Head Diameter 7mm
Head height 3.5mm
LED features External reflector
Length 37mm
Lifespan 40000h
Luminosity 150mcd
Maximum Temperature +55°C
Min. temperature -20°C
Mounting depth 39.5mm
Mounting Type Screw and union
Recess Diameter 6mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot