TRU COMPONENTS 1605947 LED indicator light White 24V DC/AC 350mcd Industrial

MPN
1605947
EAN-13
4016139332710
Order Code
18-1886
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

TruComponents 1605947 is a 4.8mm LED indicator light designed for versatile use in both direct current (DC) and alternating current (AC) circuits at a voltage of 24 V. This component emits a white light with a luminous intensity of 350 millicandelas, making it suitable for signalling and indication purposes in a variety of electronic and electrical applications. Its reliable performance and clear visibility are well-suited for use in control panels, status indicators, and other industrial equipment where precise visual signals are required. The TruComponents 1605947 ensures durability and efficiency, supporting engineers in creating designs that demand consistent and clear indication in demanding environments.
Type LED indicator light
LED Colour White
Forward Current 15mA
Forward Voltage 24V DC/AC
Connection Soldering
Content 1
Diameter 7mm
Dimensions (Ø x L) 7 mm x 35.5 mm
Front panel thickness 6mm
Head Diameter 7mm
Head height 1mm
LED features Built-in reflector
Length 35.5mm
Lifespan 40000h
Luminosity 350mcd
Maximum Temperature +55°C
Min. temperature -20°C
Mounting depth 40.5mm
Mounting Type Screw and union
Recess Diameter 6mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot