TRU COMPONENTS 1605946 LED indicator light Blue 24V DC/AC 60mcd

MPN
1605946
EAN-13
4016139332703
Order Code
18-1885
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

TruComponents 1605946 is a 4.8mm LED indicator specifically designed to provide a reliable visual signal for various applications. This LED indicator emits a blue light and is compatible with both 24 V DC and AC power sources, making it versatile for integration in systems that require dual compatibility. With a luminous intensity of 60 mcandelas, it is suitable for clear visibility in environments such as control panels, instrument displays, and status indicators within industrial settings. The robust design ensures durability and consistent performance, making it ideal for use in engineering projects where precision and reliability are paramount. Typically, applications for this component include automation systems, equipment interfaces, and monitoring devices where an unmistakable visual indication is required.
Type LED indicator light
LED Colour Blue
Forward Current 15mA
Forward Voltage 24V DC/AC
Connection Soldering
Content 1
Diameter 7mm
Dimensions (Ø x L) 7 mm x 35.5 mm
Front panel thickness 6mm
Head Diameter 7mm
Head height 1mm
LED features Built-in reflector
Length 35.5mm
Lifespan 40000h
Luminosity 60mcd
Maximum Temperature +55°C
Min. temperature -20°C
Mounting depth 40.5mm
Mounting Type Screw and union
Recess Diameter 6mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot