TRU COMPONENTS 1605945 LED indicator light Green 24V DC/AC 200 mcd panel use

MPN
1605945
EAN-13
4016139332697
Order Code
18-1884
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 128 in stock

TruComponents 1605945 is a green LED indicator light designed for use with 24 V DC/AC systems, offering a light intensity of 200 millicandela. This 4.8 mm indicator provides reliable visual signalling in various applications, ensuring clear visibility with its standardised green hue. Typical engineering applications include integration into electrical panels, control cabinets, and equipment status displays, where consistent and efficient indication of operational statuses is required. The LED's design supports ease of installation and suitability for a wide range of industrial and commercial environments, making it a versatile component for engineers seeking dependable signalling solutions.
Type LED indicator light
LED Colour Green
Forward Current 15mA
Forward Voltage 24V DC/AC
Connection Soldering
Content 1
Diameter 7mm
Dimensions (Ø x L) 7 mm x 35.5 mm
Front panel thickness 6mm
Head Diameter 7mm
Head height 1mm
LED features Built-in reflector
Length 35.5mm
Lifespan 40000h
Luminosity 200mcd
Maximum Temperature +55°C
Min. temperature -20°C
Mounting depth 40.5mm
Mounting Type Screw and union
Recess Diameter 6mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot