TRU COMPONENTS 1605944 LED indicator light Red 24V DC/AC 80mcd Industrial Panel

MPN
1605944
EAN-13
4016139332680
Order Code
18-1883
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 130 in stock

TruComponents 1605944 is a robust LED indicator light designed to provide reliable visual signals in a variety of electrical applications. This component operates efficiently at a voltage of 24 V, accommodating both DC and AC power sources, and delivers a luminous intensity of 80 millicandela, contributing to its high visibility. Featuring a compact 4.8 mm design, the LED indicator is well-suited for integration into control panels, instrumentation, and other electronic equipment where space is limited. Its red light emission ensures clarity and immediate visual recognition in status indicators or fault warnings, making it an essential component in industrial automation and signalling systems.
Type LED indicator light
LED Colour Red
Forward Current 15mA
Forward Voltage 24V DC/AC
Connection Soldering
Content 1
Diameter 7mm
Dimensions (Ø x L) 7 mm x 35.5 mm
Front panel thickness 6mm
Head Diameter 7mm
Head height 1mm
LED features Built-in reflector
Length 35.5mm
Lifespan 40000h
Luminosity 80mcd
Maximum Temperature +55°C
Min. temperature -20°C
Mounting depth 40.5mm
Mounting Type Screw and union
Recess Diameter 6mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot