TRU COMPONENTS 1590383 Subminiature Bulb 24V 1W Mg5.7S 9 Clear 1Pc

MPN
1590383
EAN-13
4016139318684
Order Code
18-1856
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

TruComponents 1590383 is a subminiature bulb designed with a voltage rating of 24 volts and a power consumption of 1 watt. This bulb features a clear glass envelope and utilises the MG5.7S base type, making it an ideal choice for applications requiring compact and efficient lighting solutions. Typically used in precision instruments, indicator panels, and telecommunications equipment, the bulb provides reliable illumination in small-scale electronic systems. Its robust design ensures dependable performance in varying environmental conditions, making it suitable for both industrial and consumer electronics applications.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 5.70mm
Dimensions (Ø x L) 5.70 mm x 15.80 mm
Length 15.80mm
Nominal Current 40mA
Nominal current - rounded value 40mA
Nominal Voltage 24V
Power 1W
Socket (mini bulbs) MG5.7s/9

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot