TRU COMPONENTS 1590365Micro Bulb 6 V 12 V Green Wire Ends Mini & Micro Bulbs

MPN
1590365
EAN-13
4016139318509
Order Code
18-1851
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.715
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

TruComponents 1590365 is a micro bulb designed for usage within electronic and electrical systems requiring compact illumination solutions. Operating at both 6 V and 12 V, this miniature LED component features green wire ends, allowing easy integration into circuit designs. The versatility of this micro bulb makes it ideal for applications in control panels, instrumentation backlighting, and as indicator lights in automotive and industrial equipment. Its robust construction ensures reliability and longevity, catering to the precise demands of various engineering environments.
Type Micro bulb
Colour Green
Content 1
Diameter 3.10mm
Dimensions (Ø x L) 3.10 mm x 6.50 mm
Length 6.50mm
Length (leads) 17mm
Nominal current - rounded value NaNA
Socket (mini bulbs) Wire ends

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot