TRU COMPONENTS 1590364 Dashboard bulb 19 V 0.76 W Base E5.5 Clear

MPN
1590364
EAN-13
4016139318493
Order Code
18-1850
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 450 in stock

TruComponents 1590364 dashboard bulb is a reliable and efficient lighting solution designed for vehicle applications, boasting a voltage rating of 19 V and a power consumption of 0.76 W. This bulb features a clear finish and utilises an E5.5 base, making it suitable for integration into compact dashboard assemblies where space constraints and precision are essential. Engineered with durability in mind, this dashboard bulb offers consistent performance, making it an ideal choice for automotive engineers looking to maintain or upgrade vehicle lighting systems. Typically used in dashboard displays and instrument panels, it ensures optimal visibility and functionality under various operating conditions, contributing to improved driver awareness and vehicle operability.
Type 1590364
Base E5.5
Colour Clear
Content 1
Diameter 5mm
Dimensions (Ø x L) 5 mm x 15 mm
Length 15mm
Nominal Current 40mA
Nominal current - rounded value 40mA
Nominal Voltage 19V
Power 0.76W
Product Type Dashboard bulb

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot