TRU COMPONENTS 1590354 Glow lamp 115V/230V 0.25W Wire ends Orange Neon 1pc

MPN
1590354
EAN-13
4016139318394
Order Code
18-1845
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.255
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 326 in stock

TruComponents 1590354 is a glow lamp designed to operate at dual voltages of 115 V and 230 V, offering a power consumption of 0.25 watts. This orange glow lamp features wire ends, facilitating straightforward connectivity within electrical circuits. The lamp's compact design and energy-efficient operation make it suitable for use in control panels, indicator lights, and other signalling applications where clear visibility and reliable performance are required across various voltage conditions. Its construction supports consistent illumination and durability, ensuring reliable performance in both commercial and industrial environments.
Type Glow lamp
Colour Orange
Operating Voltage 230V
Content 1
Diameter 6mm
Dimensions (Ø x L) 6 mm x 37.50 mm
Length 37.50mm
Rating 0.35mA
Socket (mini bulbs) Wire ends

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot