TRU COMPONENTS 1590350 Signal light bulb 24V 0.72W Clear Base T5.5 1 pcs

MPN
1590350
EAN-13
4016139318356
Order Code
18-1844
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

TruComponents 1590350, a signal light bulb engineered to deliver reliable performance in various industrial and technical applications. Designed with a clear base T5.5 format, this bulb is rated at 24V and consumes 0.72W of power, making it suitable for low-power signalling tasks. Its compact design ensures ease of integration into control panels, instrumentation, and other equipment requiring visual indication. The high-quality construction of the 1590350 ensures durability and consistency in demanding environments, making it an ideal choice for engineers seeking dependable lighting solutions in both product developments and maintenance activities.
Type Signal light bulb
Colour Clear
Base T5.5
Operating Voltage 24V
Content 1
Diameter 5.4mm
Dimensions (Ø x L) 5.4 mm x 30 mm
Length 30mm
Rating 30mA

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot