TRU COMPONENTS 1590338 Subminiature Bulb 36 V 1.08 W Clear Mg5.7S 9

MPN
1590338
EAN-13
4016139318233
Order Code
18-1839
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

TruComponents 1590338 is a subminiature bulb designed with a focus on reliability and efficiency, offering a clear illumination with specifications of 36 volts and 1.08 watts, packaged in an MG5.7s/9 format. This bulb is well-suited for applications that require precise and compact lighting solutions, including instrumentation panels, switchgear, and other electronic devices where space constraints and energy efficiency are paramount. With its durable construction and consistent performance, the TruComponents 1590338 reliably serves niche industrial and commercial needs, providing engineers with a viable option for projects demanding subminiature lighting solutions.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 5.70mm
Dimensions (Ø x L) 5.70 mm x 15.80 mm
Length 15.80mm
Nominal Current 30mA
Nominal current - rounded value 30mA
Nominal Voltage 36V
Power 1.08W
Socket (mini bulbs) MG5.7s/9

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot