TRU COMPONENTS 1590335Micro Bulb 6 V 0.15 W T1 3 4 Mg Clear 1Pc

MPN
1590335
EAN-13
4016139318202
Order Code
18-1838
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

TruComponents 1590335 Micro Bulb, is specified to operate at 6 volts with a power rating of 0.15 watts. This bulb belongs to the T1 3/4 MG category and features a clear miniature design, making it ideal for low-profile applications where compact lighting solutions are essential. Engineered for precision and reliability, it is commonly used in indicator lighting, dashboards, and control panels, offering dependable performance in environments where space constraints and clarity are crucial. The efficient low-power consumption of this bulb ensures minimal energy use while delivering consistent illumination, which is particularly valuable in instrumentation and consumer electronics.
Type Micro bulb
Colour Clear
Content 1
Diameter 2.50mm
Dimensions (Ø x L) 2.50 mm x 6.50 mm
Length 6.50mm
Length (leads) 17mm
Nominal Current 25mA
Nominal current - rounded value 25mA
Nominal Voltage 6V
Power 0.15W
Socket (mini bulbs) T1 3/4 MG

Reviews

Be the first to submit a review

Trustpilot