TRU COMPONENTS 1590334 Micro Bulb 28V 1.12W T1 1 4 Clear 1Pc Mini Bulbs

MPN
1590334
EAN-13
4016139318196
Order Code
18-1837
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.715
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

TruComponents 1590334 is a micro bulb designed for applications requiring compact and efficient illumination solutions. The product operates at a voltage of 28 V and delivers a power output of 1.12 W, featuring a T1 1/4 clear bulb design that ensures optimal brightness and visibility. Its miniature size makes it ideal for use in tight spaces and is commonly utilised in control panels, instrument clusters, and scale models. This micro bulb's reliability and consistent light output make it a dependable choice for professionals in both automotive and aerospace industries, as well as for hobbyists involved in electronic prototyping.
Type Micro bulb
Colour Clear
Content 1
Diameter 4.10mm
Dimensions (Ø x L) 4.10 mm x 11.50 mm
Length 11.50mm
Nominal Current 40mA
Nominal current - rounded value 40mA
Nominal Voltage 28V
Power 1.12W
Socket (mini bulbs) T1 1/4

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot