TRU COMPONENTS 1590331 Micro Bulb 1.50 V 0.11 W T1 Clear

MPN
1590331
EAN-13
4016139318165
Order Code
18-1836
Country of Origin
China
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.797
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

TruComponents 1590331 is designed as a micro bulb specifically engineered for low-voltage applications. Operating at 1.50 volts and consuming just 0.11 watts, this T1 clear miniature bulb is an efficient choice for projects demanding compact and reliable light sources. Its small size and clarity make it ideal for indicator lights, panel displays, and instrument backlighting in various electronic devices. Utilising miniature LED technology, the bulb offers enhanced longevity and energy efficiency, making it suitable for precise, low-wattage applications commonly found in consumer electronics, automotive dashboards, and model railways.
Type Micro bulb
Colour Clear
Content 1
Diameter 3.20mm
Dimensions (Ø x L) 3.20 mm x 6.50 mm
Length 6.50mm
Length (leads) 17mm
Nominal Current 75mA
Nominal current - rounded value 75mA
Nominal Voltage 1.50V
Power 0.11W
Socket (mini bulbs) T1

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot