TRU COMPONENTS 1590323 Subminiature Bulb 28 V 0.68 W Clear 1Pc

MPN
1590323
EAN-13
4016139318080
Order Code
18-1834
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

TruComponents 1590323 is a subminiature bulb designed to operate at 28 volts with a power consumption of 0.68 watts. This clear bulb features a MG5.7s/9 base, making it suitable for applications requiring compact and efficient lighting solutions. Common uses for the 1590323 model include aerospace and automotive instrumentation, as well as control panels and switchgear assemblies where reliability and precision lighting are essential. The bulb's small form factor and clear glass construction ensure optimal light distribution and performance in confined spaces.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 5.70mm
Dimensions (Ø x L) 5.70 mm x 15.80 mm
Length 15.80mm
Nominal Current 24mA
Nominal current - rounded value 24mA
Nominal Voltage 28V
Power 0.68W
Socket (mini bulbs) MG5.7s/9

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot