TRU COMPONENTS 1590322 Subminiature Bulb 14V 1.12W Clear Mg5.7S 9 1Pc

MPN
1590322
EAN-13
4016139318073
Order Code
18-1833
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

TruComponents 1590322 is a subminiature bulb with a voltage rating of 14 volts and a power consumption of 1.12 watts, designed with a clear MG5.7s/9 fitting. This compact bulb is suitable for integration into miniature lighting systems, where efficient and reliable illumination is required in constrained spaces. The bulb's clear design allows for maximum light output, making it an ideal choice for indicator lights, panel illumination, and other small-scale devices. Engineers often utilise such bulbs for intricate applications within the automotive, aerospace, and instrumentation sectors due to their durability and precise fit.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 5.70mm
Dimensions (Ø x L) 5.70 mm x 15.80 mm
Length 15.80mm
Nominal Current 80mA
Nominal current - rounded value 80mA
Nominal Voltage 14V
Power 1.12W
Socket (mini bulbs) MG5.7s/9

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot