TRU COMPONENTS 1590314 Subminiature Bulb 5V 0.3W Bi-Pin 2.54mm Clear 1Pc

MPN
1590314
EAN-13
4016139317991
Order Code
18-1830
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.797
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

TruComponents 1590314 presents the subminiature bulb designed with precision to offer reliable performance for low voltage applications. This particular bulb operates at 5 volts with a power rating of 0.3 watts, featuring a bi-pin base with a spacing of 2.54 mm. Encased in a clear outer shell, this component is engineered to deliver consistent luminosity with minimal energy consumption. Ideal for use in instrumentation panels, model railway displays, and various electronic devices, the bulb is crafted to perform under precise conditions, suitable for integration in both hobbyist projects and professional equipment. Its compact form factor allows for seamless incorporation into space-constrained designs, ensuring versatility across various technical applications.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 3.107mm
Dimensions (Ø x L) 3.107 mm x 9.50 mm
Length 9.50mm
Nominal Current 60mA
Nominal current - rounded value 60mA
Nominal Voltage 5V
Power 0.3W
Socket (mini bulbs) Bi-pin 2.54mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot