TRU COMPONENTS 1590311 Subminiature Bulb 28 V 1.12 W Clear 1Pc

MPN
1590311
EAN-13
4016139317960
Order Code
18-1829
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

TruComponents 1590311 is a subminiature bulb designed for specific applications requiring precision illumination. This clear bulb operates at 28 V and consumes 1.12 W, featuring a MG5.7s/9 base which enables ease of installation in compatible sockets. Renowned for its compact design, this bulb is suited for use in precise lighting applications, such as instrument panel backlighting, aerospace and automotive engineering, or specialised equipment requiring reliable low-intensity illumination. Its robust construction ensures consistent performance in demanding environments, making it an integral component in systems where space is at a premium and dependability is crucial.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 5.70mm
Dimensions (Ø x L) 5.70 mm x 15.80 mm
Length 15.80mm
Nominal Current 40mA
Nominal current - rounded value 40mA
Nominal Voltage 28V
Power 1.12W
Socket (mini bulbs) MG5.7s/9

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot