TRU COMPONENTS 1590298 Dashboard bulb 14 V 0.56 W Base E5.5 Clear 1 piece

MPN
1590298
EAN-13
4016139317830
Order Code
18-1825
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £0.878
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

TruComponents 1590298 offers a reliable dashboard bulb designed for use in vehicle lighting systems, featuring a clear glass construction for optimal illumination. This bulb operates effectively at 14 volts with a power consumption of 0.56 watts, making it suitable for energy-efficient applications. With an E5.5 base, it ensures compatibility with standard dashboard socket fittings, providing ease of installation and maintenance in automotive dashboards. The bulb is typically used in vehicle instrument panels, facilitating clear visibility and accurate reading of gauges and indicators under varied lighting conditions. This product is available as a single piece, catering to both replacement and new installation needs in automotive environments.
Type 1590298
Base E5.5
Colour Clear
Content 1
Diameter 5mm
Dimensions (Ø x L) 5 mm x 15 mm
Length 15mm
Nominal Current 40mA
Nominal current - rounded value 40mA
Nominal Voltage 14V
Power 0.56W
Product Type Dashboard bulb

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot