TRU COMPONENTS 1590294 Glow lamp 230V 0.25W Wire ends Green Neon 1pc

MPN
1590294
EAN-13
4016139317793
Order Code
18-1823
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
5+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

TruComponents 1590294 is a glow lamp specifically designed to operate at 230 volts with a power consumption of 0.25 watts, featuring wire ends for easy integration into electrical circuits. This green glow lamp is a reliable component for use in various signalling applications, providing efficient illumination in control panels, indicator displays, and visual status alerts within electrical equipment. Its robust construction ensures durability and consistent performance, making it suitable for industrial environments where clear visual indicators are essential for monitoring and safety purposes.
Type Glow lamp
Colour Green
Operating Voltage 230V
Content 1
Diameter 3.80mm
Dimensions (Ø x L) 3.80 mm x 10 mm
Length 10mm
Length (leads) 30mm
Rating 0.80mA
Series resistor 200kΩ
Socket (mini bulbs) Wire ends

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot