TRU COMPONENTS 1590293 Glow lamp 230V 0.33W Red Neon Wire ends 1 pc

MPN
1590293
EAN-13
4016139317786
Order Code
18-1822
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.735
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

TruComponents 1590293 is a compact glow lamp designed for use in voltage applications up to 230 V with a power consumption of 0.33 W. This glow lamp features wire ends, facilitating straightforward integration into various electrical circuits, and emits a red glow suitable for indication purposes. It is constructed to provide reliable performance in signalling and status indication applications, particularly in environments where a clear visual indication is essential. Engineers might employ this component in control panels, instrumentation displays, or any setting that requires a distinct and energy-efficient light source. Its compact size and efficiency make it a practical choice for both industrial and residential applications where space and power considerations are critical.
Type Glow lamp
Colour Red
Operating Voltage 230V
Content 1
Diameter 6mm
Dimensions (Ø x L) 6 mm x 16 mm
Length 16mm
Length (leads) 30mm
Rating 3.60mA
Series resistor 47kΩ
Socket (mini bulbs) Wire ends

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot