TRU COMPONENTS 1590291 Signal light bulb 30V 1.20W Clear Base T5.5 k 1pc

MPN
1590291
EAN-13
4016139317762
Order Code
18-1820
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

TruComponents 1590291 offers a reliable signal light bulb characterised by its 30V operating voltage and 1.20W power rating, making it well-suited for various low-voltage lighting applications. Designed with a clear base and compact T5.5k form factor, this bulb provides optimal illumination with a clear and concise light output. It is an ideal component for use in control panels, instrumentation, and other electrical devices where precise signalling and indication are critical. The bulb's robust design ensures durability and consistent performance in environments where voltage stability is essential. Integrating this signal light bulb into systems can enhance visual clarity and operational efficiency in industrial and commercial settings.
Type Signal light bulb
Colour Clear
Base T5.5 k
Operating Voltage 30V
Content 1
Diameter 5.4mm
Dimensions (Ø x L) 5.4 mm x 32 mm
Length 32mm
Rating 40mA

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot