TRU COMPONENTS 1590277 Micro Bulb 6V 0.24W T1 1 4 Clear 1Pc Mini Bulb

MPN
1590277
EAN-13
4016139317625
Order Code
18-1816
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.654
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

TruComponents 1590277 is a micro bulb featuring a compact T1 1/4 form factor, specifically designed for applications requiring a miniature incandescent light source. Operating at 6 volts with a power consumption of 0.24 watts, this clear bulb is ideally suited for tasks where minimal electrical load is essential. Engineers frequently utilise this bulb in instrumentation panels, small-scale indicator lights, and certain types of backlighting situations, particularly where space constraints are a concern. Its reliable light output and straightforward design cater to a variety of technical applications without the complexity of advanced electronics, making it a versatile component in both prototyping and production environments.
Type Micro bulb
Colour Clear
Content 1
Diameter 4.10mm
Dimensions (Ø x L) 4.10 mm x 11.50 mm
Length 11.50mm
Nominal Current 40mA
Nominal current - rounded value 40mA
Nominal Voltage 6V
Power 0.24W
Socket (mini bulbs) T1 1/4

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot