TRU COMPONENTS 1590269 Dashboard bulb 6 V 0.9 W Base E5.5 Clear

MPN
1590269
EAN-13
4016139317540
Order Code
18-1813
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £0.940
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

TruComponents 1590269 is a dashboard bulb with a rating of 6 V and 0.9 W, featuring a base type E5.5 and a clear glass construction. As a component of vehicle lighting systems, this bulb serves a critical role in providing illumination for dashboard displays, ensuring visibility of gauges and indicators under varied lighting conditions. The compact design and efficient energy consumption make it suitable for use in automotive dashboards where space optimisation and reliability are paramount. Given its standard voltage and wattage specifications, the bulb is typically employed in a range of vintage or specialised vehicles that require a 6 V electrical system. Its E5.5 base ensures easy installation and secure fitment within compatible lighting fixtures.
Type 1590269
Base E5.5
Colour Clear
Content 1
Diameter 5mm
Dimensions (Ø x L) 5 mm x 15 mm
Length 15mm
Nominal Current 150mA
Nominal current - rounded value 150mA
Nominal Voltage 6V
Power 0.9W
Product Type Dashboard bulb

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot