TRU COMPONENTS 1590262 Dashboard bulb 12 V 0.96 W Base E5.5 Clear

MPN
1590262
EAN-13
4016139317472
Order Code
18-1811
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.797
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

TruComponents 1590262 is a dashboard bulb featuring a nominal operating voltage of 12 V and a power rating of 0.96 W, making it ideal for standard vehicle lighting applications where reliable illumination is required. This bulb incorporates a clear glass design and utilises an E5.5 base, suitable for easy integration into compatible dashboard assemblies. It serves as an essential component in automotive dashboards, providing consistent lighting performance crucial for instrument cluster visibility under various driving conditions. Its compatibility with conventional vehicle electrical systems makes it a versatile choice for engineers tasked with maintaining or designing dashboard lighting systems.
Type 1590262
Base E5.5
Colour Clear
Content 1
Diameter 5mm
Dimensions (Ø x L) 5 mm x 15 mm
Length 15mm
Nominal Current 80mA
Nominal current - rounded value 80mA
Nominal Voltage 12V
Power 0.96W
Product Type Dashboard bulb

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot