TRU COMPONENTS 1590261 Mini Bulb 24V 0.96W Wire Ends Clear 1 Piece

MPN
1590261
EAN-13
4016139317465
Order Code
18-1810
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.633
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

TruComponents 1590261 is a miniature bulb designed for precise and efficient lighting applications, operating at 24 volts with a power consumption of 0.96 watts. This product features wire ends for easy integration into various electrical circuits, particularly useful in delicate environments where minimal lighting is required. The clear bulb offers optimal visibility, making it suitable for use in industrial control panels, instrument display systems, and other precision instruments where accurate illumination is critical. Its compact design allows for seamless accommodation in restricted spaces, affirming its adaptability across diverse engineering applications.
Type Mini bulb
Colour Clear
Content 1
Diameter 5mm
Dimensions (Ø x L) 5 mm x 20 mm
Length 20mm
Nominal Current 40mA
Nominal current - rounded value 40mA
Nominal Voltage 24V
Power 0.96W
Socket (mini bulbs) Wire ends

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot