TRU COMPONENTS 1590259 Glow lamp 115/230V 0.25W Wire ends Red 1 pc Neon

MPN
1590259
EAN-13
4016139317441
Order Code
18-1808
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.429
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

TruComponents 1590259 is a glow lamp designed for integration within various electrical systems, distinguished by its capability to operate at voltage ratings of both 115 V and 230 V. This glow lamp consumes a minimal 0.25 watts of power and features wire ends to facilitate straightforward incorporation into circuit designs. With a red hue, it serves efficiently as an indicator or signalling device within panels, control boards, and other equipment requiring visible operational status identification. The durable construction and dual voltage capacity make it suitable for use in environments where fluctuating voltages are a consideration, such as in industrial controls and automation systems.
Type Glow lamp
Colour Red
Operating Voltage 230V
Content 1
Diameter 6mm
Dimensions (Ø x L) 6 mm x 12 mm
Length 12mm
Length (leads) 25mm
Rating 500mA
Socket (mini bulbs) Wire ends

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot