TRU COMPONENTS 1589306 Inductor Axial lead 1000 µH 2.7 Ω 0.485 A Leaded

MPN
1589306
EAN-13
2050004967838
Order Code
18-1805
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.684
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

TruComponents 1589306 TC-XHBCC-102K-01203 is a high-quality inductor with axial leads, designed to offer a precise inductance of 1000 microhenries. With a DC resistance of 2.7 ohms and a current rating of 0.485 amperes, this component is ideal for applications requiring efficient energy storage and transfer, such as in power supply circuits and electromagnetic interference (EMI) filtering. The inductor's robust construction ensures reliable performance in demanding electronic environments, making it well-suited for use in measuring instruments like moving coil meters, where accurate response to fluctuating currents is essential. This single-piece inductor is essential for engineers seeking dependable performance in electrical circuit designs.
Type Inductor
Inductance 1000µH
Current 0.485A
Tolerance 10%
Content 1
Diameter 7.5mm
Dimensions (Ø x L) 7.5 mm x 63 mm
Length 63mm
Material Duplex steel
Resistance 2.7Ω
Sample rate 20kHz

Reviews

Be the first to submit a review

Trustpilot