TRU COMPONENTS 1589305 Inductor Axial lead 220 µH 0.49 Ω 1.12 A 1 pc(s)

MPN
1589305
EAN-13
2050004967821
Order Code
18-1804
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.694
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

TruComponents 1589305 refers to the TC-XHBCC-221K-01203, an inductor featuring axial leads with a nominal inductance of 220 µH. Engineered with a resistance of 0.49 O and capable of handling a current of up to 1.12 A, this component is designed to offer reliable performance in various electronic circuits. Inductors such as this are widely used in applications including signal filtering, energy storage in power supplies, and radio frequency interference (RFI) suppression, making them essential in the fields of telecommunications, power electronics, and audio equipment. With its robust specifications, the TruComponents 1589305 is particularly suitable for engineers working on circuit designs that require stable inductance values under defined electrical conditions.
Type Inductor
Inductance 220µH
Current 1.12A
Tolerance 10%
Content 1
Diameter 7.5mm
Dimensions (Ø x L) 7.5 mm x 63 mm
Length 63mm
Material Duplex steel
Resistance 0.49Ω
Sample rate 20kHz

Reviews

Be the first to submit a review

Trustpilot