TRU COMPONENTS 1589304 TC-VHBCC-220K203 Inductor Axial lead 22 µH 0.15Ω 2.03A

MPN
1589304
EAN-13
2050004967814
Order Code
18-1803
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.532
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

TruComponents 1589304, also known by the part number TC-VHBCC-220K203, is an axial lead inductor designed for precision electronic applications. With an inductance of 22 µH, a low DC resistance of 0.15 O, and a maximum current rating of 2.03 A, this component is engineered for efficiency and reliability in signal processing and filtering tasks. Its robust design makes it suitable for use in moving coil meters and other precision instrumentation where stable inductive properties are critical. As components of this nature are integral to managing current in electronic circuits, they are commonly employed in telecommunications, audio equipment, and power supply applications where performance stability is paramount.
Type Inductor
Inductance 22µH
Current 2.03A
Tolerance 10%
Content 1
Diameter 6mm
Dimensions (Ø x L) 6 mm x 63 mm
Length 63mm
Material Duplex steel
Resistance 0.15Ω
Sample rate 100kHz

Reviews

Be the first to submit a review

Trustpilot