TRU COMPONENTS 1589277 Inductor SMD 15 µH 130 mΩ 1.33A

MPN
1589277
EAN-13
2050004967548
Order Code
18-1802
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.774
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

TruComponents 1589277, with the manufacturer's part number TC-PIS2812-150M203, is a surface-mount device (SMD) inductor designed for precision applications where space and efficiency are critical. The inductor offers an inductance of 15 microhenries, a DC resistance of 130 milliohms, and can handle currents up to 1.33 amperes. These features make it suitable for use in a variety of electronic circuits, including power supply modules and energy storage applications requiring compact components with reliable performance. It is particularly well-suited for use in moving coil meters, where precise measurement and stable inductive performance are essential. With its robust construction and high-quality materials, this component ensures minimal energy loss and high efficiency in demanding environments.
Type SMD
Inductance 15µH
Current 1.33A
Tolerance 20%
Case Size 7.5mm
Content 1
Inductance (L) 15µH
Length 7.5mm
Material Duplex steel
Product Type Inductor
Resistance 130mΩ
Sample rate 1kHz

Reviews

Be the first to submit a review

Trustpilot