TRU COMPONENTS 1589271 Inductor Axial lead 14 µH 912 mΩ 0.7 A 1 pc

MPN
1589271
EAN-13
2050004967487
Order Code
18-1801
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
5+ £0.906
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

TruComponents 1589271 TC-MISC-140M-01203 is an inductor designed with axial leads, featuring a nominal inductance of 14 microhenries and a DC resistance of 912 milliohms. With a current rating of 0.7 amperes, this component is well-suited for applications involving signal filtering, energy storage in power converters, and interference suppression within electronic circuits. Its robust construction and reliable performance make it suitable for use in various electrical and electronic devices, including moving coil meters, where precise inductance values are crucial for accurate operation. This inductor is ideal for engineers seeking components that offer both durability and efficiency in their circuit designs.
Type Inductor
Inductance 14µH
Current 0.7A
Tolerance 20%
Content 1
Diameter 5mm
Dimensions (Ø x L) 5 mm x 87 mm
Length 87mm
Material Iron
Resistance 912mΩ
Sample rate 100kHz

Reviews

Be the first to submit a review

Trustpilot