TRU COMPONENTS 1589265 Inductor Axial Lead 33000 µH 0.035 A 1 pc(s)

MPN
1589265
EAN-13
2050004967425
Order Code
18-1800
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.491
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

TruComponents 1589265, with the Manufacturer's Part Number TC-HBCC-333J-02203, is an axial lead inductor characterised by an inductance of 33000 µH and a maximum current rating of 0.035 A. This component is part of the moving coil meters category and is designed for precision electronic applications requiring specific inductance values. Suitable for integration into circuits where stable inductance and minimal interference are crucial, it is often used in filtering, tuning, and energy storage in communication devices, audio equipment, and other sensitive electronic systems. Its axial lead configuration aids in easy mounting and secure connections, ensuring reliable performance over extended operational periods.
Type Inductor
Inductance 33000µH
Current 0.035A
Tolerance 5%
Content 1
Diameter 6mm
Dimensions (Ø x L) 6 mm x 66 mm
Length 66mm
Material Duplex steel
Sample rate 0.02MHz

Reviews

Be the first to submit a review

Trustpilot