TRU COMPONENTS 1589262 Inductor Axial lead 6800 µH 0.08 A 1 pc Leaded

MPN
1589262
EAN-13
2050004967395
Order Code
18-1799
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.476
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

TruComponents 1589262, known as the TC-HBCC-682J-01203, is an axial lead inductor featuring an inductance of 6800 µH and a current rating of 0.08 A. As part of the moving coil meters category, this inductor is well-suited for applications requiring precise electromagnetic interference suppression, filtering, and energy storage in compact electronic circuits. Engineers frequently utilise it in the design of audio equipment, tuned circuits, and other electronic devices where maintaining electromagnetic compatibility is crucial. The component's design enables reliable performance in environments where space and weight are constraints, making it a staple in modern electronic assemblies.
Type Inductor
Inductance 6800µH
Current 0.08A
Tolerance 5%
Content 1
Diameter 6mm
Dimensions (Ø x L) 6 mm x 66 mm
Length 66mm
Material Duplex steel
Sample rate 0.02MHz

Reviews

Be the first to submit a review

Trustpilot