TRU COMPONENTS 1589261 Inductor Axial lead 3300 µH 0.11 A 1 pc Leaded

MPN
1589261
EAN-13
2050004967388
Order Code
18-1798
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.460
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

TruComponents 1589261 is a precision-engineered inductor, specifically the TC-HBCC-332J-00203, featuring axial leads for straightforward integration into electronic circuits. This inductor offers an inductance of 3300 µH and is designed to handle a current of up to 0.11 A, making it ideal for use in applications requiring precise current flow and filtering capabilities. Within the realm of moving coil meters, the inductor serves as a critical component for stabilising current and reducing electromagnetic interference. Its robust design ensures reliable performance in various instrumentation and measurement systems, providing engineers with a dependable solution for their circuit design needs.
Type Inductor
Inductance 3300µH
Current 0.11A
Tolerance 5%
Content 1
Diameter 6mm
Dimensions (Ø x L) 6 mm x 66 mm
Length 66mm
Material Duplex steel
Sample rate 0.02MHz

Reviews

Be the first to submit a review

Trustpilot