TRU COMPONENTS 1589257 Inductor Axial lead 150 µH 0.5 A 1 pc Leaded

MPN
1589257
EAN-13
2050004967340
Order Code
18-1796
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.480
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

TruComponents 1589257 TC-HBCC-151J-00203 is a precision-engineered axial lead inductor with a nominal inductance of 150 microhenries and a maximum current rating of 0.5 amperes. This component is designed to manage electromagnetic noise in electronic circuits, making it particularly suitable for applications in power supplies, signal processing, and frequency filtering within a range of electronic devices. The robust construction ensures reliability and consistency in performance across various operating environments. Its compact size and straightforward lead configuration facilitate ease of integration into a wide array of circuit designs, making it a versatile choice for engineers and technicians in the field.
Type Inductor
Inductance 150µH
Current 0.5A
Tolerance 5%
Content 1
Diameter 6mm
Dimensions (Ø x L) 6 mm x 66 mm
Length 66mm
Material Duplex steel
Sample rate 0.02MHz

Reviews

Be the first to submit a review

Trustpilot