TRU COMPONENTS 1589253 Inductor Axial Lead 1 µH 2.2 A 1 pc Leaded Inductors

TRU COMPONENTS 1589253 Inductor Axial Lead 1 µH 2.2 A 1 pc Leaded Inductors

MPN
1589253
EAN-13
2050004967302
Order Code
18-1793
Country of Origin
Malaysia
View Full Product Range (63)

Discontinued


TruComponents 1589253, with manufacturer part number TC-HBCC-1R0K-00203, is a precision-engineered inductor with an axial lead design, rated at 1 microhenry and capable of handling currents up to 2.2 amperes. This inductor is suitable for use in moving coil meters, where precise inductance values are crucial for maintaining accuracy in electrical measurements. Constructed for stability and reliability, the component ensures minimal energy loss and magnetic interference, which are essential attributes in high-frequency electronic circuits. Common applications for this type of inductor include filters, oscillators, and power supply circuits within both analogue and digital systems. The product's design complies with industry standards, making it ideal for both professional and experimental electronic projects where dependable performance is required.
Type Inductor
Inductance 1µH
Current 2.2A
Tolerance 10%
Content 1
Diameter 6mm
Dimensions (Ø x L) 6 mm x 63 mm
Length 63mm
Material Duplex steel
Sample rate 1MHz

Trustpilot