TRU COMPONENTS 1589160 Inductor 3300 µH 9 Ω 0.15 A Radial lead 5 mm spacing

MPN
1589160
EAN-13
2050004966374
Order Code
18-1791
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.579
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

TruComponents 1589160, also referred to as the TC-09P-332J-50203 Inductor, is an electronic component specifically designed with a radial lead format and heatshrink encapsulation. It features a substantial inductance of 3300 microhenries, a resistance of 9 ohms, and can handle a maximum current of 0.15 amperes, making it suitable for projects requiring precise current management. This inductor, with its 5 mm contact spacing, is ideal for usage in electrical circuits where efficient energy storage and magnetic field generation are required, commonly found in applications such as power supply filters, signal processing units, and other electronics requiring controlled electromagnetic interactions. The robust design makes it a reliable choice for sensitive circuit applications where consistency and durability are crucial.
Type Inductor
Inductance 3300µH
Current 0.15A
Tolerance 5%
Content 1
CS 5mm
Diameter 9.5mm
Dimensions (Ø x H) 9.5 mm x 14 mm
Height 14mm
Material Duplex steel
Quality Q at MHz 0.252MHz
Resistance
Resonance 0.80MHz
Sample rate 20kHz

Reviews

Be the first to submit a review

Trustpilot