TRU COMPONENTS 1589123 Inductor SMD 330 µH 4.94 Ω 0.19 A 1 pc

MPN
1589123
EAN-13
2050004966008
Order Code
18-1787
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.798
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

TruComponents presents the 1589123 TC-PIS2408-331M203 Inductor, an essential component for various electronic circuits requiring precise inductance. As a surface mount device (SMD), this inductor has an inductance value of 330 microhenries, a DC resistance of 4.94 ohms, and is capable of handling a maximum current of 0.19 amperes. These characteristics make it suitable for use in filtering applications, energy storage within power supplies, and impedance matching in RF circuits. The inductor's compact SMD form factor allows for space-efficient mounting on printed circuit boards, facilitating streamlined production in modern electronic devices.
Type Inductor
Inductance 330µH
Current 0.19A
Tolerance 20%
Content 1
Dimensions (L x W) 5.9 mm x 6.2 mm
Length 5.9mm
Material Duplex steel
Resistance 4.94Ω
Sample rate 1kHz
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot