TRU COMPONENTS 1589121 Inductor Axial lead 2 µH 54 mΩ 3 A 1 pc Leaded

MPN
1589121
EAN-13
2050004965988
Order Code
18-1786
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
5+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

TruComponents 1589121 TC-MISC-2R0M-01203 is an inductor featuring an axial lead configuration, designed to provide a nominal inductance of 2 microhenries. The device exhibits a low DC resistance of 54 milliohms, which supports efficient current flow up to 3 amperes, making it suitable for various electronic circuits requiring precise inductance control. This inductor is commonly utilised in applications such as RF circuits, signal filtering, and energy storage in power converters, where its robust construction and reliable performance ensure stable operation under varying electrical conditions. Its design is optimised for use in environments demanding high-frequency response and minimal signal loss, catering to the needs of advanced electronic systems design.
Type Inductor
Inductance 2µH
Current 3A
Tolerance 20%
Content 1
Diameter 5mm
Dimensions (Ø x L) 5 mm x 87 mm
Length 87mm
Material Iron
Resistance 54mΩ
Sample rate 1000kHz

Reviews

Be the first to submit a review

Trustpilot