TRU COMPONENTS 1589116 Inductor Axial 47 µH 0.8 A Leaded 1 pc(s)

MPN
1589116
EAN-13
2050004965933
Order Code
18-1783
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.444
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

TruComponents 1589116 TC-HBCC-470K-00203 is an axial lead inductor designed for precise electronic applications, offering a specified inductance of 47 microhenries and a maximum current rating of 0.8 amperes. Its robust axial lead construction ensures reliable performance in a compact form factor, making it well-suited for integration into moving coil meter systems, where consistent inductance is crucial. This component is typically employed in various engineering applications such as filtering, energy storage, and signal processing in both consumer and industrial electronic devices, where it supports effective modulation and energy management. With a focus on durability and efficiency, this inductor is an essential part for engineers requiring dependable passive components in their designs.
Type Inductor
Inductance 47µH
Current 0.8A
Tolerance 10%
Content 1
Diameter 6mm
Dimensions (Ø x L) 6 mm x 66 mm
Length 66mm
Material Duplex steel
Sample rate 0.02MHz

Reviews

Be the first to submit a review

Trustpilot