TRU COMPONENTS 1589064 RF choke SMD 0805 22 nH 0.22 Ω 0.5 A 1 pc

MPN
1589064
EAN-13
2050004965414
Order Code
18-1781
Country of Origin
Malaysia
View Full Product Range (2)
Qty Unit Price (Ex VAT)
25+ £0.178
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

TruComponents 1589064 TC-0805AS-022J-01203 is a surface mount device (SMD) RF choke designed for high-frequency applications. The component is fashioned in the 0805 package size and offers an inductance of 22 nanohenries with a low DC resistance of 0.22 ohms. Capable of handling a current of up to 0.5 amperes, this RF choke is suitable for use in RF signal filtering and impedance matching circuits. Its compact design allows for integration into densely populated printed circuit boards, making it an ideal choice for telecommunication devices, wireless communication systems, and other electronic applications requiring precise RF management.
Type SMD
Resistance 0.22Ω
Content 1
Dimensions (L x W x H) 2.3 x 1.8 x 1.6 mm
Height 1.6mm
Inductance (L) 22nH
Length 2.3mm
Material Ceramic
Maximum Temperature +150°C
Min. temperature -40°C
Nominal Current 0.5A
Product Type RF choke (RFC)
Sample rate 250MHz
Tolerance ± 5%
Width 1.8mm

Reviews

Be the first to submit a review

Trustpilot