TRU COMPONENTS 1589044 TC-PISM-331M-04203 Inductor SMD 330 µH 0.65 A 1 pc

MPN
1589044
EAN-13
2050004965216
Order Code
18-1780
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.813
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

TruComponents 1589044 Inductor TC-PISM-331M-04203 is a surface-mount device that offers an inductance of 330 microhenries with a low resistance of 0.9 ohms and a rated current capacity of 0.65 amperes. The component is well-suited for applications requiring precise inductance values in compact spaces, such as filtering and energy storage in power supply circuits and radio frequency applications. Its design ensures reliability and efficiency, making it ideal for integration into moving coil meter devices and other sensitive electronic equipment requiring stable inductance characteristics. This inductor is a critical component for engineers seeking to achieve optimal performance in high-frequency electronic circuits.
Type Inductor
Inductance 330µH
Current 0.65A
Tolerance 20%
Content 1
Dimensions (L x W x H) 13 x 9.5 x 5.35 mm
Height 5.35mm
Length 13mm
Material Duplex steel
Resistance 0.9Ω
Resonance 3.2MHz
Sample rate 100kHz
Width 9.5mm

Reviews

Be the first to submit a review

Trustpilot